GCB105DHBT

Heilind Number:SULGCB105DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DHBT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB105DHBT

Detailed Description

Introducing the GCB105DHBT, a high-performance PA9T and Phosphor Bronze female connector ideal for demanding board-to-board and card edge connection applications. With a compact design featuring two rows of 1.27mm pitch hairpin contacts, this connector ensures secure and reliable connectivity. The gold-plated contact material guarantees optimal signal transmission, while the rugged construction with threaded mounting and thru-hole termination method provides durability in harsh environments. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it is suitable for various industrial and commercial systems. With 210 positions and a connector height of 23.24mm, the GCB105DHBT offers ample connectivity in a space-efficient manner. Trust in its matte tin termination plating for long-lasting performance. Upgrade your connectivity solution with this dependable connector.