GCB105DHFD

Heilind Number:SULGCB105DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DHFD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB105DHFD

Detailed Description

Introducing the GCB105DHFD, a high-performance PA9T & Phosphor Bronze connector designed for demanding applications. With a current rating of 1A and a voltage capacity of 300VAC, this female connector features two rows for optimal connectivity. Its surface mount termination method and clearance hole mount type ensure easy and secure installation. Crafted with gold-plated phosphor bronze contacts, it guarantees reliable signal transmission. The 1.27mm pitch and hairpin contact type further enhance its efficiency. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Boasting 210 positions and a tail length of 2.54mm, it offers ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating and compliance with industry standards, it ensures durability and performance. Whether used in board-to-board or card edge connections, the GCB105DHFD is a reliable solution for your connectivity needs.