GCB105DHFN

Heilind Number:SULGCB105DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DHFN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB105DHFN

Detailed Description

Introducing the GCB105DHFN, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PA9T and featuring contact pins made of Phosphor Bronze plated with Gold, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 1A and a voltage tolerance of 300VAC, it guarantees efficient power delivery. The connector, with its 2 rows of hairpin contacts, offers a total of 210 positions, ideal for complex circuit connections. Its surface mount termination method and matte tin plating on the tails provide easy and secure installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it suits both standard and ruggedized setups. Measuring only 15.49mm in height and 9.4mm in width, it's compact yet robust, meeting the stringent requirements of hi-rel applications. Trust the GCB105DHFN for seamless connectivity in your electronic designs.