| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB105DHFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 210 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 210 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB105DHFT |
GCB105DHFT
| Heilind Number: | SULGCB105DHFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB105DHFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB105DHFT, a high-performance PA9T and Phosphor Bronze connector designed for seamless surface mount installation on PCBs. With a compact two-row configuration and thread mounting, it offers easy integration. Featuring gold-plated Phosphor Bronze contacts, it ensures reliable conductivity and durability. Operating at 300 VAC and 1 A, this connector is suitable for a wide range of applications. Its straight hairpin design with 210 positions and a pitch of 1.27 mm (.05 in) guarantees efficient signal transmission. With a wide operating temperature range of -65 to 125 °C, it is ideal for use in various environments. The connector's matte tin termination plating enhances its longevity. Perfect for board-to-board and card edge connections, the GCB105DHFT is a top choice for demanding electronic systems.

