| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB105DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 210 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 210 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB105DHHN |
GCB105DHHN
| Heilind Number: | SULGCB105DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB105DHHN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PA9T and Phosphor Bronze, the GCB105DHHN connector is designed for high-performance applications. With an amperage rating of 1A and voltage capability up to 300VAC, it ensures reliable power transmission. This female connector, with two rows and 210 positions, offers ample connectivity options. The Thru Hole termination method and gold-plated contacts guarantee secure and efficient signal transfer. Its compact design, with a pitch of 1.27mm, makes it suitable for tight spaces. Operating within a wide temperature range of -65 to 125°C, it is ideal for various environments. The connector's straight orientation and matte tin termination plating further enhance its versatility. Perfect for board-to-board and card edge connections, the GCB105DHHN is a top choice for demanding PCB applications.

