GCB105DHLN

Heilind Number:SULGCB105DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DHLN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB105DHLN

Detailed Description

Introducing the GCB105DHLN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and longevity. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. The Hairpin contact type, along with straight orientation and 2 rows of 210 positions, offers versatile connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, and termination via thru-hole mounting with matte tin plating, it guarantees easy installation onto PCBs. Perfect for industrial, aerospace, and telecommunications applications, the GCB105DHLN is a dependable choice for your connectivity needs.