GCB105DHNN

Heilind Number:SULGCB105DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DHNN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULGCB105DHNN

Detailed Description

Introducing the GCB105DHNN, a high-performance board-to-board PCB connector designed for precision and durability. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission with an amperage rating of 1A and a voltage capacity of 300 VAC. With two rows of hairpin contacts and a pitch of 1.27mm, it offers seamless connectivity for your electronic components. The straight orientation and termination method via thru hole mounting make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various demanding environments. With 210 positions and a tail length of 3.18mm, it provides ample connectivity options for your PCB applications. Trust in the GCB105DHNN for efficient and secure board-to-board connections in your projects.