GCB105DHNR

Heilind Number:SULGCB105DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DHNR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DHNR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB105DHNR

Detailed Description

The GCB105DHNR is a high-performance Board to Board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable connectivity. With a 1A current rating and 300VAC voltage capability, it meets stringent power requirements. This female connector offers 2 rows of Hairpin contacts, with 210 positions on a 1.27mm pitch, facilitating high-density PCB layouts. Its Metal Board Lock mount type and Thru Hole termination method guarantee secure attachment. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact solution for space-constrained designs. The Matte Tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, this connector, designated as GCB105DHNR, ensures reliable performance in critical systems.