GCB105DHNT

Heilind Number:SULGCB105DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DHNT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB105DHNT

Detailed Description

The GCB105DHNT is a high-performance PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and efficient conductivity. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for power and data applications. The female connector with two rows and threaded mount type offers secure attachment to the PCB. Contact material of Phosphor Bronze with Gold plating guarantees low contact resistance and long-term performance. With a pitch of 1.27mm, it accommodates precise board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh industrial settings. The straight orientation and hairpin contact type make installation easy and efficient. With 210 positions and a tail length of 3.18mm, it provides ample connectivity options. Featuring matte tin termination plating, it ensures solderability and corrosion resistance. This connector belongs to the high-quality hi-rel category, meeting stringent industry standards. Perfect for aerospace, defense, and other mission-critical applications, the GCB105DHNT is the ultimate choice for reliable PCB connections.