| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB105DHRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 210 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 210 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB105DHRD |
GCB105DHRD
| Heilind Number: | SULGCB105DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB105DHRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB105DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female contacts, this connector ensures reliable connectivity in tight spaces. Its PA9T housing and phosphor bronze contacts with gold plating offer exceptional durability and signal integrity. Featuring a clearance hole mount and card extender termination method, installation is easy and secure. Operating at up to 300 VAC and -65 to 125 °C, it's suitable for use in a wide range of environments. With 210 hairpin contacts, this connector provides ample connectivity for your PCB needs. Trust in the GCB105DHRD for efficient and dependable performance in your designs.

