GCB105DHRN

Heilind Number:SULGCB105DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DHRN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB105DHRN

Detailed Description

Introducing our GCB105DHRN Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 1A and a voltage capacity of 300VAC, it offers efficient power transmission. The female connector with two rows and 210 positions, equipped with gold-plated Hairpin contacts, guarantees secure and low-resistance connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for various industrial applications. The card extender termination method and matte tin plating make installation a breeze. Measuring at 15.49mm in height and 9.4mm in width, its compact design suits space-restricted PCB layouts. Trust in the GCB105DHRN for unparalleled performance in your electronic assemblies.