GCB105DHRT

Heilind Number:SULGCB105DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DHRT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB105DHRT

Detailed Description

Introducing the GCB105DHRT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable signal transmission even in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it meets the requirements of most electronic systems. The connector offers 210 positions in a compact form factor, with a pitch of 1.27mm, making it ideal for high-density applications. Its threaded mount type and card extender termination method provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Whether you're designing aerospace, military, or industrial equipment, the GCB105DHRT is the perfect choice for your connectivity needs.