GCB105DYFD

Heilind Number:SULGCB105DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DYFD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB105DYFD

Detailed Description

GCB105DYFD is a high-performance female connector designed for PCB applications. Featuring two rows with a total of 210 positions, this connector offers ample connectivity options. Its surface mount termination method and clearance hole mount type make installation a breeze. The contact material is phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 1.27mm (.05 inches) and a voltage rating of 300VAC, it is suitable for various electronic systems. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and cantilever contact type further enhance its versatility. With a compact size of 9.4mm (.37 inches) width and 15.49mm (.61 inches) height, it is space-efficient without compromising performance. The matte tin termination plating adds durability. This connector is ideal for high-density board-to-board and card edge connections in demanding applications. Please note that it is not recommended for high-reliability use. Elevate your PCB designs with the GCB105DYFD connector.