GCB105DYFT

Heilind Number:SULGCB105DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULGCB105DYFT

Detailed Description

Introducing the GCB105DYFT, a high-performance board-to-board PCB connector designed to meet the most demanding electronic connectivity needs. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 300 VAC and amperage of 1 A, it guarantees safe and efficient power delivery. Its threaded mount type and surface mount termination method make installation a breeze. The Cantilever contact type offers excellent connectivity, while the straight orientation and 2.54mm tail length provide versatility in PCB layout. With 210 positions spread across two rows and a pitch of 1.27mm, it offers ample connectivity options for your design. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to perform in extreme conditions. Whether used in aerospace, defense, industrial, or telecom applications, the GCB105DYFT is the ultimate choice for high-reliability connectivity.