GCB105DYHD

Heilind Number:SULGCB105DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DYHD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB105DYHD

Detailed Description

Introducing the GCB105DYHD, a high-quality board-to-board PCB connector designed for reliable and efficient connections. With a gender of female and two rows, this connector features a clearance hole mount type and thru-hole termination method for easy installation. Crafted with durable PA9T and phosphor bronze materials, it guarantees superior performance even in harsh environments. The gold-plated contacts ensure excellent conductivity, while the cantilever contact type and straight orientation offer seamless connectivity. With 210 positions and a pitch of 1.27mm, it provides ample room for multiple connections. Operating at voltages up to 300VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With a tail length of 3.18mm and compact dimensions of 9.4mm x 15.49mm, it is space-saving and ideal for use in compact electronic devices. Trust in the GCB105DYHD for your connectivity needs, whether in commercial or industrial settings.