GCB105DYRN

Heilind Number:SULGCB105DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULGCB105DYRN

Detailed Description

Introducing the GCB105DYRN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission at a maximum amperage of 1A and voltage of 300VAC. With two rows of 210 cantilever contact points spaced at a pitch of 1.27mm, it offers seamless inter-board connections. The orientation allows for efficient straddle mounting, while the termination method of Card Extender simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in harsh environments. With a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the GCB105DYRN for superior performance in your electronic designs.