GCB105DYRQ

Heilind Number:SULGCB105DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:210
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB105DYRQ

Detailed Description

GCB105DYRQ - Elevate your PCB connectivity with our PA9T & Phosphor Bronze Board to Board Connector. Designed for high-performance applications, this connector features a 1 A amperage capacity and reliable female gender interface. With two rows and a straddle mount configuration, it offers secure and efficient connectivity. The card extender termination method, along with Phosphor Bronze contacts plated in gold, ensures optimal signal transmission. Operating at up to 300 VAC and with a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. Its cantilever contact type and straddle orientation provide stability, while the 210 positions and 1.27 mm pitch allow for versatile connections. The matte tin termination plating guarantees durability. Perfect for demanding applications, this connector is a must-have for any PCB project.