GCB105DYRT

Heilind Number:SULGCB105DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DYRT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:210
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB105DYRT

Detailed Description

GCB105DYRT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a contact type of cantilever, it ensures reliable and secure connections. The 210 positions across two rows, each featuring a female gender with threaded mount type, offer ample connectivity options. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it guarantees durability and excellent signal transmission. Operating at a voltage of 300 VAC and with an amperage of 1A, it meets stringent performance requirements. The termination method of card extender with matte tin plating ensures easy installation and maintenance. With an operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. Compact in size with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it is ideal for space-constrained applications. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the GCB105DYRT connector offers a reliable and efficient solution for your connectivity needs.