GCB106DHHD-S578

Heilind Number:SULGCB106DHHD-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB106DHHD-S578
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB106DHHD-S578
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:212
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:212
SKU:SULGCB106DHHD-S578

Detailed Description

Introducing SKU GCB106DHHD-S578, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic devices. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures optimal conductivity and longevity. With a contact plating of gold, it guarantees excellent signal transmission and corrosion resistance. The connector, with a pitch of 1.27mm and 212 positions, offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a voltage of 300VAC and with an amperage of 1A, it meets the demands of various applications. The straight orientation and hairpin contact type further enhance its usability. With a tail length of 3.18mm and a connector height of 15.49mm, it provides a compact yet efficient solution for your connectivity needs. Suitable for use in a wide range of industries, including aerospace, automotive, and telecommunications, this connector is a reliable choice for demanding environments. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures stable performance even in harsh conditions. Trust in the GCB106DHHDS578 for seamless and secure board-to-board connections.