GCB108DHAD

Heilind Number:SULGCB108DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB108DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB108DHAD
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB108DHAD

Detailed Description

Introducing SKU GCB108DHAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-crafted phosphor bronze contacts plated with gold for optimal conductivity. With an amperage rating of 1A and voltage tolerance up to 300VAC, it ensures reliable power transmission. The connector, with two rows of 216 hairpin contacts, offers secure and efficient mating. Its right-angle orientation and clearance hole mount type provide flexibility in installation. Operating within a wide temperature range of -65 to 125°C, it guarantees stability in harsh environments. The termination method, thru-hole with matte tin plating, ensures easy and secure soldering. Measuring at a compact height of 23.24mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the GCB108DHAD for seamless board-to-board connectivity in critical systems.