GCB108DHAN

Heilind Number:SULGCB108DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB108DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB108DHAN
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB108DHAN

Detailed Description

The GCB108DHAN is a high-quality board-to-board PCB connector designed for precision electronic applications. Featuring two rows of 108 female contacts, this connector boasts a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, making it suitable for a wide range of power and signal transmission needs. With its durable construction, including contacts made from phosphor bronze and plated with gold, it ensures reliable performance even in harsh operating environments with temperatures ranging from -65 to 125°C. The hairpin contact type, along with a right-angle orientation, facilitates easy and secure connections. This connector, with its compact dimensions of 9.4mm (.37 in) width and 23.24mm (.915 in) height, is ideal for space-constrained PCB layouts. Its thru-hole termination method and matte tin plating further enhance its suitability for PCB assembly. Perfect for demanding applications in industries such as aerospace, telecommunications, and medical devices, the GCB108DHAN guarantees exceptional quality and performance.