Introducing the GCB108DHAR, a high-performance female board-to-board PCB connector designed for demanding electronic applications. With a pitch of 1.27mm (.05 in) and featuring two rows with a total of 216 positions, this connector offers seamless connectivity on metal boards. Crafted with precision, it ensures reliable signal transmission with a current rating of 1A and a maximum voltage of 300VAC. The contact material, made of Phosphor Bronze and plated with Gold, guarantees optimal conductivity and durability. Its Hairpin contact type and Right Angle orientation facilitate easy and secure mating. Operating flawlessly in a wide temperature range from -65 to 125°C, the GCB108DHAR is suitable for various environments. The termination method, Thru Hole, with Matte Tin plating, ensures strong and lasting solder connections. With a compact size of 9.4mm (.37 in) width and 23.24mm (.915 in) height, this connector is ideal for space-constrained applications. Trust in the GCB108DHAR for efficient and dependable board-to-board connections in your projects.