GCB108DHAS

Heilind Number:SULGCB108DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB108DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB108DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:216
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULGCB108DHAS

Detailed Description

GCB108DHAS features a female connector with two rows, ideal for secure board-to-board or card edge connections. Constructed with durable PA9T and Phosphor Bronze materials, it ensures reliable performance in diverse applications. The termination method of Thru Hole with side hole mount type offers easy and stable installation. With a contact plating of gold and contact material of Phosphor Bronze, it guarantees efficient signal transmission and corrosion resistance. Operating at 300 VAC and 1 A, it meets high voltage and current requirements. The hairpin contact type and right-angle orientation optimize space utilization in compact designs. With 216 positions and a pitch of 1.27 mm, it provides ample connectivity in a compact form factor. This connector, with a tail length of 2.54 mm and a connector height of 23.24 mm, is suitable for various PCB assemblies. Its matte tin termination plating ensures solderability and durability even in harsh environments. Designed for reliability, this connector is suitable for use in a wide range of electronic devices.