| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB108DHAT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 216 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 216 |
| SKU: | SULGCB108DHAT |
GCB108DHAT
| Heilind Number: | SULGCB108DHAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB108DHAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB108DHAT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with minimal interference. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of various electronic applications. The 216-position, right-angle orientation with threaded mounting and through-hole termination method offers secure and stable connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design measuring 23.24mm in height and 9.4mm in width, it saves space on the PCB. Certified for quality and performance, the GCB108DHAT is the ideal choice for demanding electronics projects.

