GCB108DHBD

Heilind Number:SULGCB108DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB108DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB108DHBD
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB108DHBD

Detailed Description

The GCB108DHBD is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a robust construction featuring PA9T and phosphor bronze materials, this connector guarantees durability in demanding environments. Its female gender, right-angle orientation, and clearance hole mount type make it versatile for various applications. The gold-plated hairpin contacts ensure optimal conductivity, while the matte tin termination plating offers corrosion resistance. Featuring 216 positions across two rows, with a 1.27mm pitch, and 1A amperage rating, this connector meets high-speed data transmission needs. With a voltage rating of 300VAC and operating temperature range of -65 to 125°C, it's suitable for industrial and commercial use. The compact size, measuring 9.4mm in width and .37in in height, makes it ideal for space-constrained designs. Whether used in telecommunications, aerospace, or automotive industries, the GCB108DHBD guarantees reliable performance.