GCB108DHBN

Heilind Number:SULGCB108DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB108DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB108DHBN
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB108DHBN

Detailed Description

Introducing the GCB108DHBN, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for reliable power transmission in demanding electronic systems. With a 1A amperage rating and a voltage withstand of 300VAC, this connector is ideal for applications requiring efficient power delivery. Featuring a female gender, it offers a secure connection with two rows of 216 hairpin contacts plated with gold for enhanced conductivity. The right-angle orientation and thru-hole termination method make for easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector ensures stable performance even in harsh environments. Its compact design, with dimensions of 9.4mm (width) x 23.24mm (height), allows for space-efficient PCB layout. With matte tin termination plating, the GCB108DHBN guarantees long-term durability and signal integrity. Perfect for aerospace, defense, and industrial applications, this connector is a trusted solution for high-reliability connectivity needs.