GCB108DHBS

Heilind Number:SULGCB108DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB108DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB108DHBS
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB108DHBS

Detailed Description

Introducing the GCB108DHBS, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring two rows of precisely spaced contacts made of durable PA9T and gold-plated phosphor bronze, this connector ensures reliable signal transmission even in high-voltage environments, with a rating of 300 VAC and an operating temperature range of -65 to 125 °C. The right-angle orientation and side-hole mount type make it easy to integrate into your circuit board design, while the hairpin contact type guarantees secure mating. With 216 positions and a pitch of 1.27mm, this connector offers ample connectivity options while maintaining a compact form factor. Trust in the GCB108DHBS for efficient and durable board-to-board connections in aerospace, industrial, and other critical applications.