GCB108DHBT

Heilind Number:SULGCB108DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB108DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB108DHBT
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB108DHBT

Detailed Description

The GCB108DHBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contact material, it ensures reliability in harsh environments. With a voltage rating of 300 VAC and operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial settings. This female connector offers two rows of hairpin contacts, totaling 216 positions, with a pitch of 1.27 mm (.05 in) for secure and efficient connectivity. The threaded mounting and thru-hole termination method facilitate easy and stable installation on PCBs. Gold-plated contacts provide excellent conductivity, while matte tin plating on the termination ensures durability. With a compact form factor of 9.4 mm (.37 in) width and .915 in (23.24 mm) height, it saves valuable board space. Whether used in aerospace, defense, or telecommunications systems, the GCB108DHBT guarantees high performance and longevity.