GCB108DYFD

Heilind Number:SULGCB108DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB108DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB108DYFD
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB108DYFD

Detailed Description

The GCB108DYFD is a high-quality PCB connector designed for efficient and reliable board-to-board connections. Featuring two rows and 216 positions, this female connector is ideal for dense electronic applications. With a pitch of 1.27mm (.05in) and surface mount termination, it offers easy installation. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. Operating at voltages up to 300VAC, it is suitable for a wide range of electronic devices. The cantilever contact type and straight orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C, this connector is perfect for demanding environments. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), allows for efficient PCB layout. The termination plating is Matte Tin, providing corrosion resistance. Whether used in industrial equipment, telecommunications, or aerospace applications, the GCB108DYFD guarantees secure and robust connections.