GCB108DYFT

Heilind Number:SULGCB108DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB108DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB108DYFT
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB108DYFT

Detailed Description

Introducing the GCB108DYFT, a high-performance board-to-board PCB connector ideal for demanding applications. This connector features PA9T and phosphor bronze construction, ensuring reliable connectivity. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. The female connector has two rows, each with 108 positions, offering ample connectivity options. Its surface mount threaded design and cantilever contact type guarantee secure and stable connections. The gold-plated phosphor bronze contacts provide excellent conductivity. With a pitch of 1.27mm (.05 inches) and a tail length of 2.54mm (.1 inches), it is suitable for compact PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient. The matte tin termination plating ensures durability. Classified under the category of high-reliability connectors, this product is the ultimate choice for mission-critical systems.