GCB108DYHD

Heilind Number:SULGCB108DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB108DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB108DYHD
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:216
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB108DYHD

Detailed Description

Introducing the GCB108DYHD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 1A and voltage tolerance of 300VAC, it meets stringent industry standards for power transmission. The connector's cantilever contact type and clearance hole mounting offer easy and secure installation, while its straight orientation and 2-row design accommodate 216 positions for versatile connectivity. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse applications in demanding environments. With a compact height of 15.49mm and width of 9.4mm, it is space-efficient yet robust, making it ideal for high-density PCB layouts. Trust the GCB108DYHD for seamless and reliable board-to-board connections in your electronic designs.