GCB108DYRD

Heilind Number:SULGCB108DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB108DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB108DYRD
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:216
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB108DYRD

Detailed Description

GCB108DYRD is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 1A and voltage withstand of 300VAC. With two rows of 216 positions, it offers ample connection options. The cantilever contact type and gold-plated phosphor bronze contacts guarantee optimal signal transmission. Its clearance hole mount type and card extender termination method make installation easy. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for rugged environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the GCB108DYRD is a reliable choice for your connectivity needs.