GCB108DYRN

Heilind Number:SULGCB108DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB108DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB108DYRN
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:216
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB108DYRN

Detailed Description

The GCB108DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures reliable power and signal transmission with a maximum amperage of 1A and voltage rating of 300VAC. With two rows of 216 Cantilever contacts on a 1.27mm pitch, it offers high-density connectivity. The orientation options include straddle mounting, making it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Its Matte Tin termination plating ensures secure soldering. Trust the GCB108DYRN for seamless and rugged board-level interconnectivity in aerospace, defense, and industrial electronics.