GCB108DYRQ

Heilind Number:SULGCB108DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB108DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB108DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:216
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULGCB108DYRQ

Detailed Description

Introducing the GCB108DYRQ, a high-performance Board to Board PCB Connector designed for demanding applications. With a compact pitch of 1.27mm (.05 in) and a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its two rows of female connectors, each with 108 positions, offer ample connectivity options. The Cantilever contact type with Gold plating guarantees low contact resistance and optimal signal transmission. Operating temperature range of -65 to 125 °C and voltage rating of 300 VAC make it suitable for a wide range of industrial and commercial uses. The Straddle Mount design with Card Extender termination method allows for secure and efficient PCB connections. With Matte Tin termination plating for enhanced durability, this connector is a dependable choice for your connectivity needs.