GCB108DYRT

Heilind Number:SULGCB108DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB108DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB108DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:216
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULGCB108DYRT

Detailed Description

Introducing the GCB108DYRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power transmission with a current rating of 1A and a voltage capacity of 300VAC. With two rows of cantilever contacts and a pitch of 1.27mm, it offers seamless connectivity for up to 216 positions. The threaded mount type and straddle orientation provide secure attachment to PCBs, while the card extender termination method and matte tin plating guarantee durable and efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is perfect for space-constrained applications. Trust the GCB108DYRT for superior performance in your electronic designs.