GCB10DHAD

Heilind Number:SULGCB10DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DHAD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB10DHAD

Detailed Description

Introducing the GCB10DHAD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features 20 gold-plated hairpin contacts made of PA9T and phosphor bronze, ensuring reliable signal transmission at an amperage of 1A and a voltage of 300VAC. With a 2-row configuration and a 1.27mm pitch, it offers efficient data transfer in compact spaces. The right-angle orientation and clearance hole mount type make it ideal for tight PCB layouts. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Its matte tin termination plating enhances solderability, while the 2.54mm tail length facilitates easy installation. Measuring 23.24mm in height and 9.4mm in width, the GCB10DHAD is a versatile solution for demanding connectivity needs in aerospace, defense, and industrial applications.