GCB10DHAN

Heilind Number:SULGCB10DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULGCB10DHAN

Detailed Description

Featuring PA9T and phosphor bronze construction, the GCB10DHAN (SKU) connector ensures reliable performance in demanding applications. With a current rating of 1A and voltage of 300VAC, it provides secure connectivity for power and signal transmission. Designed for through-hole mounting, this female connector offers easy installation with its hairpin contacts and right-angle orientation. Boasting two rows of 20 positions each, it allows for high-density board-to-board connections. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination ensures durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet robust solution for PCB connectivity. The GCB10DHAN is a reliable choice for applications requiring high performance and longevity.