GCB10DHBD

Heilind Number:SULGCB10DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DHBD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB10DHBD

Detailed Description

The GCB10DHBD is a high-performance board-to-board connector designed for reliable and efficient power transfer in electronic devices. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and longevity in demanding operating conditions. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power-intensive applications. The female gender and right-angle orientation make it easy to integrate into circuit layouts, while the clearance hole mount type and through-hole termination method ensure secure and stable connections. The contact material of Phosphor Bronze with gold plating guarantees low contact resistance and optimal signal transmission. With 20 positions and a pitch of 1.27mm, it offers high-density connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme environments. Its compact design, with a height of .915 inches and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it complies with RoHS standards for environmental sustainability. Overall, the GCB10DHBD is a versatile and high-reliability connector for various industrial and commercial applications.