GCB10DHBN

Heilind Number:SULGCB10DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DHBN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB10DHBN

Detailed Description

Introducing the GCB10DHBN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PA9T and phosphor bronze construction, ensures reliable connectivity. With a current rating of 1A and voltage capability of 300VAC, it meets stringent industry standards. The female connector, with two rows and 20 positions, offers ample connectivity options. Its right-angle orientation and thru-hole termination method provide easy installation on PCBs. The gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 9.4mm in width and 23.24mm in height, with a tail length of 4.32mm, it offers a compact yet robust solution. Trusted for its reliability, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity with the GCB10DHBN.