GCB10DHBR

Heilind Number:SULGCB10DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DHBR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB10DHBR

Detailed Description

The GCB10DHBR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent power requirements. Its two-row, right-angle design with a pitch of 1.27mm allows for efficient PCB integration. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industries. With 20 positions and a tail length of 4.32mm, it offers ample connectivity options. The connector's compact size, measuring 9.4mm in width and .915in in height, makes it ideal for space-constrained applications. Trusted for its quality and performance, the GCB10DHBR is the perfect choice for your connectivity needs.