GCB10DHBT

Heilind Number:SULGCB10DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DHBT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB10DHBT

Detailed Description

Introducing the GCB10DHBT, a high-performance female board-to-board PCB connector designed for reliability and precision in electronic assemblies. Engineered with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission even in demanding environments. With a pitch of 1.27mm and a contact type of Hairpin, it offers secure connectivity with a voltage rating of 300VAC. Its right-angle orientation and threaded mount type make it versatile for various applications. Boasting 20 positions and a tail length of 4.32mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. Its Matte Tin termination plating guarantees durability and longevity, while its compact design, measuring just 23.24mm in height and 9.4mm in width, allows for efficient PCB integration. With its high-quality construction and performance, the GCB10DHBT is the perfect choice for your connectivity needs.