| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB10DHFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB10DHFN |
GCB10DHFN
| Heilind Number: | SULGCB10DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB10DHFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB10DHFN, a high-performance PA9T & Phosphor Bronze female connector designed for seamless board-to-board or card edge connections. With an amperage rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring two rows of 20 hairpin contacts with gold plating, it guarantees optimal signal conductivity. The surface mount termination method and matte tin plating offer easy and durable installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for high-speed data transfer applications, the GCB10DHFN is a must-have component for your PCB projects.

