GCB10DHFR

Heilind Number:SULGCB10DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DHFR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB10DHFR

Detailed Description

This PA9T and Phosphor Bronze Board-to-Board PCB Connector, with SKU GCB10DHFR, is designed for high-performance applications requiring reliable connectivity. Featuring a 1A amperage rating and 300VAC voltage capacity, this connector ensures efficient power transmission. With a female gender and two rows of hairpin contacts, it offers secure mating in straight orientation. The surface mount termination method and matte tin plating guarantee easy installation and durability in harsh environments. Boasting 20 positions with a 1.27mm pitch, it allows for precise signal transfer. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its compact design, with dimensions of 15.49mm (H) x 9.4mm (W) x 2.54mm (tail length), makes it ideal for space-constrained applications. Trust in this connector for seamless board-to-board connections in your electronic designs.