GCB10DHFT

Heilind Number:SULGCB10DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULGCB10DHFT

Detailed Description

Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, SKU GCB10DHFT ensures reliable connectivity in demanding environments. This female connector, designed for surface mount installation, offers high-performance with a 1A amperage rating and a 300VAC voltage capacity. With two rows of hairpin contacts, each with 20 positions on a 1.27mm pitch, it facilitates efficient signal transmission. The straight orientation and threaded mount type provide easy and secure assembly. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector guarantees stability in varied applications. Its compact design, measuring at 9.4mm in width and 15.49mm in height, makes it ideal for board-to-board or card edge connections in electronic systems. With matte tin termination plating ensuring longevity, this product, categorized under hi-rel connectors, is a trusted solution for critical PCB interconnections.