GCB10DHHD

Heilind Number:SULGCB10DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DHHD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB10DHHD

Detailed Description

The GCB10DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable conductivity and durability. With a 1A amperage rating and 300VAC voltage capability, it is suitable for power and signal transmission. The two-row configuration with 20 positions and hairpin contacts offers efficient connectivity. The clearance hole mount type and thru-hole termination method provide easy installation on PCBs. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte tin termination plating ensures solderability. Overall, the GCB10DHHD is a reliable and high-quality solution for your connectivity needs.