GCB10DHHN

Heilind Number:SULGCB10DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DHHN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB10DHHN

Detailed Description

Introducing the GCB10DHHN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27 mm, this connector features 20 gold-plated contacts on two rows, providing reliable connectivity with a current rating of 1 A and a voltage of 300 VAC. The contact material, phosphor bronze, ensures durability, while the termination method of thru hole mounting offers secure attachment. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61 inches and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances solderability, guaranteeing a strong and lasting connection. Trust the GCB10DHHN for your critical electronic systems, where performance and reliability are paramount.