GCB10DHLD

Heilind Number:SULGCB10DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DHLD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB10DHLD

Detailed Description

Introducing the GCB10DHLD, a high-performance board-to-board connector designed for reliability in demanding environments. With a pitch of 1.27mm (.05in) and featuring two rows of 20 female contacts, this connector ensures secure and efficient data transmission. The contacts, made of PA9T and Phosphor Bronze with Gold plating, offer excellent conductivity and durability. Operating at voltages of up to 300VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The thru-hole termination method and clearance hole mount type make installation easy and secure. With a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), it is compact yet robust. The matte tin termination plating ensures long-term performance. Ideal for use in aerospace, defense, and industrial systems, the GCB10DHLD guarantees reliable connectivity in mission-critical operations.