GCB10DHLN

Heilind Number:SULGCB10DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DHLN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB10DHLN

Detailed Description

Featuring a robust construction, the GCB10DHLN is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. Its 20 positions, arranged in two rows with a pitch of 1.27mm, provide ample connectivity. The straight orientation and thru-hole termination method make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 300VAC, it guarantees stable performance in varied environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact yet sturdy solution for your connectivity needs. Ideal for industrial and commercial electronics.