GCB10DHLR

Heilind Number:SULGCB10DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DHLR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB10DHLR

Detailed Description

Introducing the GCB10DHLR, a high-performance female board-to-board PCB connector that guarantees reliable electrical connectivity in demanding applications. This connector, featuring a durable construction with PA9T and phosphor bronze materials, ensures longevity and stability even in harsh operating conditions. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The two rows of hairpin contacts, plated with gold for enhanced conductivity, offer secure mating and disconnection. Its straight orientation and 1.27mm pitch allow for easy installation on metal boards through the efficient thru-hole termination method. With 20 positions and a tail length of 4.06mm, this connector provides ample connectivity options while maintaining a compact design. Operating within a wide temperature range of -65 to 125°C, it ensures consistent performance in extreme environments. The connector's matte tin termination plating further enhances its durability. Ideal for use in aerospace, automotive, and industrial applications, the GCB10DHLR is a reliable solution for your connectivity needs.