GCB10DHND

Heilind Number:SULGCB10DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DHND
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB10DHND

Detailed Description

Introducing the GCB10DHND, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring optimal conductivity and longevity. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of applications. The connector offers two rows of 20 Hairpin contacts with a pitch of 1.27mm, allowing for secure and precise mating. Its clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. The Matte Tin termination plating further enhances its durability. Ideal for use in industries requiring high reliability such as aerospace, defense, and telecommunications, the GCB10DHND is a top choice for demanding PCB interconnect applications. Elevate your connectivity solutions with this cutting-edge connector.